Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Linear Voltage Regulator IC Single Output 1250mA TO-220-3

You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LMS1585ACS-3.3 LMS1585ACS-3.3
LM2937ESX-5.0/NOPB LM2937ESX-5.0/NOPB
LP2950ACZ-3.3/NOPB LP2950ACZ-3.3/NOPB
L4940V5 L4940V5
LM1086CT-3.3 LM1086CT-3.3

$1.95 ea

530 ship on Sep. 29
More Available – 0 days


  • Jameco Part no.: 2313519
  • Manufacturer: Micron Technology
  • Manufacturer no.: MIC2941AWU
    • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25

Request a Large Quantity Quote

Linear Voltage Regulator IC Single Output 1.25A TO-220-3

Specifications

  • Output Configuration: Positive
  • Output Type: Adjustable
  • Number of Regulators: 1
  • Voltage - Input (Max): 26 V
  • Voltage - Output (Min/Fixed): 1.24 V
  • Voltage - Output (Max): 26 V
  • Voltage Dropout (Max): 0.6 V @ 1.25 A
  • Current - Output: 1.25 A
  • Current - Quiescent (Iq): 500 µA
  • Current - Supply (Max): 70 mA
  • PSRR: n/a
  • Control Features: Enable
  • Protection Features: Over Current, Over Temperature, Reverse Polarity
  • Operating Temperature: -40°C to 125°C
  • Mounting Type: Surface Mount
  • Package: TO-220-3
  • Base Number: MIC2941A


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-263-5


Report a problem
Suggest a product