Bipolar Junction Transistor (BJT) PNP 140V 20A 2MHz 250W TO-3

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU

$3.95 ea

107 ship on May. 17
More Available – 20 weeks


  • Jameco Part no.: 1052700
  • Manufacturer: Major Brands
  • Manufacturer no.: MJ15004
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.65
50+ $3.25
100+ $2.95

Request a Large Quantity Quote

Bipolar Junction Transistor (BJT) PNP 140V 20A 2MHz 250W TO-3

Complementary to MJ15003 (NPN) for audio applications.

Specifications

  • Transistor Type: PNP
  • Current - Collector (Ic) (Max): 20 A
  • Voltage - Collector Emitter Breakdown (Max): 140 V
  • Vce Saturation (Max) @ Ib, Ic: 1 V @ 500 mA, 5 A
  • Current - Collector Cutoff (Max): 250 µA
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 25 @ 5 A, 2 V
  • Power - Max: 250 W
  • Frequency - Transition: 2 MHz
  • Operating Temperature: -65°C to 200°C (TJ)
  • Mounting Type: Through Hole
  • Supplier Package: TO-204 (TO-3)


Report a problem
Suggest a product
Specification Value
PackageTO-3
Transistor PolarityPNP
Maximum Collector Emitter Voltage140V
Maximum Collector Base Voltage140V
Minimum DC Current Gain25 @ 5A
Power Dissipation250W
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage1V @ 500mA @ 5A
Number of Elements per Chip1
Output Power250W
CategoryBipolar Power
Maximum Emitter Base Voltage5V
Maximum Operating Frequency2Mhz
Maximum Collector Current20A
Minimum Operating Temperature-65°C
Maximum Operating Temperature200°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyMJ15000
Width25.4mm
Height6.35mm
Product Length38.9mm
Product TypeGP BJT


Report a problem
Suggest a product