This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1054326">Substitute Products# of units | Price |
---|---|
105+ | $0.49 |
525+ | $0.39 |
2625+ | $0.35 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Configuration | Single |
Transistor Polarity | NPN |
Package | 3DPAK |
Packaging | Rail / Tube |
Pins | 3 |
Minimum DC Current Gain | [email protected]@3V|[email protected]@3V|[email protected]@3V |
Maximum Emitter Base Voltage | 5 V |
Moisture Sensitivity Level | 1 |
Lead Finish | Matte Tin |
Mounting | Surface Mount |
Maximum Collector Base Voltage | 100 V |
Maximum Processing Temperature | 260 |
Maximum Collector Emitter Saturation Voltage | [email protected]@2A, [email protected]@4A V |