Transistor MJD44H11 General Purpose NPN 80 Volt 8 Amp DPAK

On Semiconductor Rohs logo
MJD44H11G
You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU

$0.49 ea

1,609 ship on May. 17


  • Jameco Part no.: 798737
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MJD44H11G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
105+ $0.49
525+ $0.39
2625+ $0.35

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105

Transistor General Purpose BJT NPN 80 Volt 8A Automotive 3-Pin(2+Tab) DPAK

8 A, 80 V, NPN, Si, POWER TRANSISTOR

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageDPAK
Transistor PolarityNPN
Maximum Collector Emitter Voltage80V
Minimum DC Current Gain60 @ 2A
Power Dissipation20W
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage1V @ 400mA @ 8A
Number of Elements per Chip1
Output Power1750mW
CategoryBipolar Power
Maximum Emitter Base Voltage5V
Maximum Base Emitter Saturation Voltage[email protected]@8A
Maximum Operating Frequency85Mhz
Maximum Collector Current8A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingRail
Pins3
FamilyMJD44H11
Width6.22mm
Height2.38mm
Product Length6.73mm
Product TypeGP BJT


Report a problem
Suggest a product