Bipolar Junction Transistor (BJT) NPN 30V 1A TO-125

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU

$0.79 ea

150 ship on May. 10


  • Jameco Part no.: 2320455
  • Manufacturer: Motorola
  • Manufacturer no.: MJE-520
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.65
100+ $0.55

Request a Large Quantity Quote

Bipolar Junction Transistor (BJT) NPN 30V 1A TO-125

Specifications

  • Transistor Type: NPN
  • Current - Collector (Ic) (Max): 1 A
  • Voltage - Collector Emitter Breakdown (Max): 30 V
  • Vce Saturation (Max) @ Ib, Ic: n/a
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 25 @ 1 A
  • Mounting Type: Through Hole
  • Package: TO-125
  • Base Number: MJE-520


Report a problem
Suggest a product
Specification Value
PackageTO-125
Transistor PolarityNPN
Maximum Collector Emitter Voltage30V
Maximum Collector Base Voltage30V
Minimum DC Current Gain25 @ 1A
Power Dissipation25W
ConfigurationSingle
Number of Elements per Chip1
Output Power25W
CategoryBipolar Power
Maximum Emitter Base Voltage4V
Maximum Collector Current3A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyMJE-520
Width7.8mm
Height11.0mm
Product Length2.8mm
Product TypeGP BJT


Report a problem
Suggest a product