Transistor MJE15031 General Purpose PNP 15 Volt 8 Amp TO-220AB

You may also like:
2N3904BU 2N3904BU
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$1.79 ea

Call 1-800-831-4242


  • Jameco Part no.: 2032954
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MJE15031G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
30+ $1.79
150+ $1.49
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30

Trans General Purpose BJT PNP 15 Volt 8A 3-Pin (3+Tab) TO-220AB

These devices are designed for use as high-frequency drivers in audio amplifiers. For more i

Report a problem
Suggest a product
Specification Value
PackageTO-220AB
Transistor PolarityPNP
Maximum Collector Emitter Voltage150 V
Maximum Collector Base Voltage150 V
Minimum DC Current Gain[email protected]@2V, [email protected]@2V, [email protected]@2V, [email protected]@2V
Power Dissipation50000mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@1A
Number of Elements per Chip1
Output Power50000mW
CategoryBipolar Power
Maximum Emitter Base Voltage5V
Maximum Operating Frequency30MHz
Maximum Collector Current8A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pins3
FamilyMJE15031
Width4.82 mm
Height9.28 mm
Length10.28 mm
Product TypeGP BJT


Report a problem
Suggest a product