Transistor MJE2955T General Purpose PNP 60 Volt 10 Amp TO-220AB

You may also like:
MJE3055T MJE3055T
Major Brands
MPQ2222 MPQ2222
Major Brands
MPQ2907 MPQ2907
Major Brands
MPSA06 MPSA06
Major Brands
PN2222 PN2222
Major Brands
PN2907BU PN2907BU
Major Brands

$0.69 ea

366 In Stock
More Available – 7 weeks


  • Jameco Part no.: 25831
  • Manufacturer: Major Brands
  • Manufacturer no.: MJE2955T
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.585
100+ $0.39
500+ $0.35
2000+ $0.29

Request a Large Quantity Quote

Specification Value
PackageTO-220-3
Transistor PolarityPNP
Maximum Collector Emitter Voltage60 V
Maximum Collector Base Voltage70 V
Minimum DC Current Gain20 @ 4A
Power Dissipation75W
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage8V @ 3.3A @10A
Number of Elements per Chip1
Output Power75000mW
Product TypeBipolar Power
Maximum Emitter Base Voltage5V
Maximum Operating Frequency2Mhz
Maximum Collector Current10A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pins3
FamilyMJE2955
Width4.82 mm
Height9.28 mm
Length10.28 mm


Report a problem
Suggest a product