Transistor MJE3055T General Purpose NPN 60 Volt 10 Amp TO-220

You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild (onsemi)
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$0.95 ea

578 In Stock
More Available – 7 weeks


  • Jameco Part no.: 25857
  • Manufacturer: Major Brands
  • Manufacturer no.: MJE3055T
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
1+ $0.95
10+ $0.85
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

Silicon Plastic Power Transistors

Features:

  • DC current gain specified to 10A
  • Maximum collector-emitter voltage: 60Vdc
  • Maximum collector-base voltage: 70Vdc
  • Maximum emitter-base voltage: 5.0Vdc
  • Maximum collector current: 10Adc
  • Maximum base current: 6.0Adc
  • Maximum power dissipation: 75000mW
  • Operating temperature range: -55°C to 150°C
  • Dimensions: 10.28mm (L) x 4.82mm (W) x 9.28mm (H) (max)

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • Specification Value
    PackageTO-220-3
    Transistor PolarityNPN
    Maximum Collector Emitter Voltage60 V
    Maximum Collector Base Voltage70 V
    Minimum DC Current Gain20 @ 4A
    Power Dissipation75W
    ConfigurationSingle
    Maximum Collector Emitter Saturation Voltage1.1V @ 400mA @ 4A, 8V @ 3.3A @ 10A
    Number of Elements per Chip1
    Output Power75000mW
    Product TypeBipolar Power
    Maximum Emitter Base Voltage1.8V
    Maximum Operating Frequency2Mhz
    Maximum Collector Current10A
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    PackagingRail
    Pins3
    FamilyMJE3055
    Width4.82 mm
    Height9.28 mm
    Length10.28 mm


    Report a problem
    Suggest a product