# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
Specification | Value |
---|---|
Package | TO-225AB |
Transistor Polarity | PNP - Darlington |
Maximum Collector Emitter Voltage | 100 V |
Maximum Collector Base Voltage | 100 V |
Minimum DC Current Gain | 1000 @ 3A, 4V |
Maximum Collector Cut-off Current | 500uA |
Maximum Collector Emitter Saturation Voltage | [email protected]@3A |
Configuration | Single |
Maximum Collector Current | 8A |