Transistor Darlington NPN 60 Volt 4 Amp 3-Pin TO-126 Rail

1958691

$0.39 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.39
50+ $0.33
100+ $0.30

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Transistor Darlington NPN 60 Volt 4A 3-Pin(3+Tab) TO-126

4 A, 60 V, NPN, Si, POWER TRANSISTOR, TO-126

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-126
TypeNPN
ConfigurationSingle
Maximum Collector Base Voltage60V
Maximum Collector Cut-off Current100uA
Maximum Collector Emitter Saturation Voltage[email protected]@1.5A|[email protected]@2A|[email protected]@4A
Maximum Collector Emitter Voltage60V
Maximum Continuous DC Collector Current4A
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@3V|[email protected]@3V
Number of Elements per Chip1
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pin_Count3
FamilyMJE800
Product Width3.25mm
Product Height11mm
Product Length8mm
Product TypeDarlington BJT


Report a problem
Suggest a product