TO-220 NPN Power Transistor 700V 5A

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU
Clearance

$0.49 ea

10% discount applied in cart

3,566 ship on May. 18


  • Jameco Part no.: 2281319
  • Manufacturer: Motorola
  • Manufacturer no.: MJE8502
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

TO-220 NPN Power Transistor 700V 5A

Features:

  • Collector-Base Voltage Max: 700V
  • Collector Current: 5A
  • Power Dissipation: 80W
  • Package: TO-220


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage700V
Maximum Collector Base Voltage700V
Minimum DC Current Gain750 @1.5A
Power Dissipation80W
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage5V @ 2A @ 5A
Number of Elements per Chip1
Output Power80W
CategoryBipolar Power
Maximum Emitter Base Voltage8V
Maximum Base Emitter Saturation Voltage1.5V @ 1A @ 2.5A
Maximum Collector Current5A
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyMJE8502
Width5.15mm
Height20.15mm
Product Length15.75mm
Product TypeGP BJT


Report a problem
Suggest a product