# of units | Price |
---|---|
55+ | $0.92 |
275+ | $0.77 |
1375+ | $0.69 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | TO-220 Full-Pak |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 100 V |
Maximum Collector Base Voltage | 100 V |
Minimum DC Current Gain | [email protected]@3V, [email protected]@3V |
Maximum Collector Cut-off Current | 10uA |
Maximum Collector Emitter Saturation Voltage | [email protected]@3A, [email protected]@5A |
Configuration | Single |
Maximum Collector Current | 5A |
Maximum Emitter Base Voltage | 5V |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Rail |
Pins | 3 |
Family | MJF122 |
Width | 4.9 mm (Max) |
Height | 9.24 mm (Max) |
Length | 10.63 mm (Max) |
Product Type | Darlington BJT |