Transistor Darlington NPN 100 Volt 10a 3-Pin 3+ Tab TO-220 Full Pak Rail

You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$1.79 ea

67 ship on Aug. 22


  • Jameco Part no.: 2036373
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MJF6388G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541210040
  • Web Exclusive
# of units Price
30+ $1.79
150+ $1.59
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30

Transistor Darlington NPN 100 Volt 10A 3-Pin(3+Tab) TO-220 Full-Pak

10 A, 100 V, NPN, Si, POWER TRANSISTOR, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220 Full-Pak
Transistor PolarityNPN
Maximum Collector Emitter Voltage100 V
Maximum Collector Base Voltage30 V
Minimum DC Current Gain[email protected]@3V, [email protected]@3V, [email protected]@4V, [email protected]@4V
Maximum Collector Cut-off Current10uA
Maximum Collector Emitter Saturation Voltage[email protected]@3A, [email protected]@8A, [email protected]@5A, [email protected]@10A
ConfigurationSingle
Maximum Collector Current10A
Maximum Emitter Base Voltage10V
Maximum Base Emitter Saturation Voltage[email protected]@5A, [email protected]@10A
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pins3
FamilyMJF6388
Width4.9 mm (Max)
Height9.24 mm (Max)
Length10.63 mm (Max)
Product TypeDarlington BJT


Report a problem
Suggest a product