Modular Ethernet Jack 8P8C Side Entry RJ45 Standard Latch Low Profile No Panel Stops

You may also like:
PT-066 PT-066
Jameco Valuepro
300-068 300-068
Steren Electronics
300-168 300-168
Steren Electronics
623K-6P6C-R 623K-6P6C-R
Jameco Valuepro
MTP-64-U MTP-64-U
Adam Technologies
5555164-1 5555164-1
TE Connectivity
Clearance

$0.49 ea

10% discount applied in cart

3,833 In Stock


  • Jameco Part no.: 2078258
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MJV0808KX06
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

8P8C RJ45 Modular Ethernet Jack

Features

  • 8 positions
  • 8 contacts
  • Side entry, center latch
  • No flanges, low-profile
  • Size: 0.71"L x 0.60"W x 0.46"H
  • PCB mounting
  • Board locks (2)


Report a problem
Suggest a product
Specification Value
GenderJack
Contact Arrangement8P8C
Common NameRJ45
EntrySide
Panel StopsYes
Body OrientationRight Angle
MountingThrough Hole
Housing ColorBlack
ShieldedNo


Report a problem
Suggest a product