Blue LED Christmas Tree Kit with On/Off Switch

You may also like:
MK130 MK130
WSI102 WSI102
MK131 MK131
WSSA100 WSSA100
MK101 MK101
WSSA145 WSSA145

$12.95 ea

23 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2244519
  • Manufacturer: Velleman
  • Manufacturer no.: MK100B
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $12.95
5+ $11.95

Request a Large Quantity Quote

Blue LED Christmas Tree Kit with On/Off Switch

This Christmas you can enjoy building our all new and improved blinking Christmas tree!

Features

  • 15 bright blue 3 mm LEDs
  • On-off switch
  • Very low power consumption
  • Small hanger hole on top

Specifications

  • Power consumption: max. 4 mA
  • Power supply: 9 V battery (not incl.)
  • Dimensions: 78 x 112 x 27 mm / 3.1 x 4.4 x 1.1"


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product