Dual Flashing LEDs Soldering Kit (Flash Speed Adjustable)

You may also like:
JE250 JE250
JE255 JE255
WSSA130 WSSA130
WSL131 WSL131
WSSA100 WSSA100
MK101 MK101
WSSA145 WSSA145
WSL141 WSL141

$6.49 ea

546 In Stock
More Available – 14 weeks


  • Jameco Part no.: 147580
  • Manufacturer: Velleman
  • Manufacturer no.: WSI102
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $6.49
5+ $5.95

Request a Large Quantity Quote

Dual Flashing LEDs Kit

For different applications (such as model construction) and recreational use. Flashing speed of the two 5mm red LEDs is adjustable with the two potentiometers.

Specifications

  • Consumption: ± 8mA
  • Power supply: 9V battery (not incl.)
  • Dimensions: 1.3" x 1.25" x 0.6"
  • Difficulty: Easy
  • Number of pieces: 23
  • Soldering assembly required

Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product