Sound Activated LEDs Kit

You may also like:
WSAH171 WSAH171
Velleman
WSAH195 WSAH195
Velleman
30016 30016
Parallax
MK115 MK115
Velleman

$9.95 ea

252 In Stock
More will be available on Dec. 16

Email [email protected] for Product Availability


  • Jameco Part no.: 147571
  • Manufacturer: Velleman
  • Manufacturer no.: WSL104
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

Sound Activated LEDs Kit


Four high-intensity LEDs light up and react simultaneously to every sound. Use for different, fun, and practical applications like a sound indicator or simple sound-to-light unit for music. The unit can also be used to indicate when the doorbell or the telephone is ringing, which is particularly useful for the hearing-impaired. The sensitivity is adjustable with the potentiometer, and it has a built-in microphone.

Features:
  • Intermediate level
  • 33 pieces
  • Power consumption: 0.5mA min./12mA max.
  • Adjustable sensitivity
  • Dimensions: 2.5"L x 1.6"W x 1.4"H
  • Weight: 0.1 lbs.

    Requires: 8-15VDC power supply or 9VDC battery, not included. We recommend Jameco P/N: (198791)

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • Specification Value
    Design LevelIntermediate Kit
    Piece Count9


    Report a problem
    Suggest a product