LED Running Light Kit

You may also like:
WSSA130 WSSA130
Velleman
WSI102 WSI102
Velleman
WSL131 WSL131
Velleman
WSSA100 WSSA100
Velleman
WSSA101 WSSA101
Velleman
WSSA145 WSSA145
Velleman

$11.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2265303
  • Manufacturer: Velleman
  • Manufacturer no.: MK107
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
5+ $11.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

LED Running Light Kit

The Velleman MK107 DIY minikit circuit utilizes a 555 timer IC and a dual 4-bit shift register IC to create an 8 LED running light. In the primary mode, the LEDs light up in sequence from one side of the board to the other. You can push the program button to change the running light effect, and use the potentiometer to adjust the speed. The circuit is powered by a 9V battery and the battery holder is included with the minikit.

Features

  • 8 LEDs. Different LED running effects are selectable (PROG push button)
  • Adjustable effect speed (SPEED potentiometer)
  • Range of settings for different light effects
  • Difficulty level: Beginner
  • wires up to 0.275" ∅
  • Power stand-by push button (OFF push button)

    Specifications

    • power supply: 9V battery (not incl.)
    • dimensions: 3.5 x 1.6"


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product