Water Sensor Alarm Kit

You may also like:
29131 29131
K2639 K2639

$7.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 157315
  • Manufacturer: Velleman
  • Manufacturer no.: MK108
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
10+ $7.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Water Alarm Kit

Gives alarm sound when water is detected. Incorporated alarm buzzer. Water sensor can be placed at a distance by cutting the board and using wires to connect the sensor.

Specifications:

  • Power supply: 9V batter (not included)
  • Dimensions: 1.8" x 2.8"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product