Velleman MK114

You may also like:
WSAA6400 WSAA6400
Velleman
28122 28122
Parallax
WSAK127 WSAK127
Velleman
WSAK129 WSAK129
Velleman
WSG152 WSG152
Velleman
28124 28124
Parallax

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2130845
  • Manufacturer: Velleman
  • Manufacturer no.: MK114
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
5+ $12.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
LOW VOLTAGE LIGHT ORGAN

Operates at safe voltage level. Makes lamps flash to the rhythm of the music. Usable for halogen bulbs. Optically isolated speaker input. Adjustable sensitivity. Can be used in the car, if the lamps are isolated from the chassis.

Specifications
  • input sensitivity: 2W to 60W
  • maximum load: 50W / 12V or 100W / 24V
  • power supply: 12V to 24V DC or AC
  • dimensions: 1.8 x 3.5"


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product