Rolling Clock Kit

You may also like:
ANGCLKV1 ANGCLKV1
WST188 WST188
KIT-555TUTORIAL KIT-555TUTORIAL
VM141 VM141
K8089 K8089
VM163 VM163

$19.95 ea

45 ship on Jun. 16
More Available – 14 weeks


  • Jameco Part no.: 200301
  • Manufacturer: Velleman
  • Manufacturer no.: MK123
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Web Exclusive

Rolling Clock Kit

A nicely animated clock scrolling the time and date on the graphic display with 35 LEDs. Select hours, minutes, month or day with SELECT and enter the values with SET. The time display in 12h-mode (24h-mode when setting clock) and you can fine-tune the clock by turning CV1.

Specifications

  • Power supply: 9-12V DC adapter or car battery
  • Current consumption: 20mA max.
  • Backup battery: 9V block type 6LR61 / 6F22
  • Dimensions: 1.8/3.5 x 2.6"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product