Rolling Message Graphic Display Kit with 35 LEDs

You may also like:
MK130 MK130
WSI102 WSI102
MK131 MK131
WSSA100 WSSA100
MK101 MK101
WSSA145 WSSA145

$21.95 ea

16 In Stock
9 ship on Jul. 2


  • Jameco Part no.: 200310
  • Manufacturer: Velleman
  • Manufacturer no.: MK124
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $21.95
5+ $19.95

Request a Large Quantity Quote

Scrolling Message Kit

Create your own moving message using this 35-LED graphic display with a maximum of 16 characters. It also features adjustable scrolling speed. Press "SET" to change a particular character. Press the up or down-key to select a character and end with the "<"-sign. Display standby function: press "Stby" (press RUN to restart).

Specifications:
  • Uses PIC16C58 IC
  • Intermediate skill level
  • 76 pieces
  • Power supply: 9-12V DC adapter or car battery
  • Current consumption: 20mA max. / 4mA standby
  • Backup battery: 9V block type 6LR61/ 6F22
  • Dimensions: 1.8"H x 3.5"L x 2.6"W


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product