Light Sensitive Switch Kit 12VDC NO/NC 24V/5A

You may also like:
258 258
Evil Mad Science
K8015 K8015
Velleman
JE333-FULL JE333-FULL
Jameco Kitpro
JE333-NO UNO JE333-NO UNO
Jameco Kitpro
K8086 K8086
Velleman
K8090 K8090
Velleman

$8.95 ea

39 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2196473
  • Manufacturer: Velleman
  • Manufacturer no.: WSL125
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $8.95
5+ $7.95

Request a Large Quantity Quote

Light Sensitive Switch Kit

The light sensitive switch will turn on at dusk and turn off at dawn. It's fully automatic!

Features

  • wide-range adjustable sensitivity
  • delay circuit avoids cycling

Specifications

  • relay output: NO/NC 24V/5A max.
  • power supply: 12V DC (Recommend p/n: 1950497 or similar)
  • with adapter-connector
  • dimensions: 2.6 x 2.0"


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product