Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: May 31, 2023 Exclusions Apply - See Details*

Velleman MK126

You may also like:
WSAA6400 WSAA6400
Velleman
28122 28122
Parallax
WSAK127 WSAK127
Velleman
WSAK129 WSAK129
Velleman
WSG152 WSG152
Velleman
28124 28124
Parallax

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2131071
  • Manufacturer: Velleman
  • Manufacturer no.: MK126
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
10+ $7.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
CAR ALARM SIMULATOR

LED with 'realistic-appearing' flash sequence simulates active car alarm system.

Features
  • activates automatically when the engine is turned off
  • easy to install, just two wires to connect
  • adjustable sensitivity
Specifications
  • low current consumption: 12mA max. (12V only)
  • comes complete with pre-wired LED-holder and two warning labels
  • dimensions: 2.3 x 1.8"


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Piece Count29


Report a problem
Suggest a product