Velleman MK139

You may also like:
WSAA6400 WSAA6400
Velleman
28122 28122
Parallax
WSAK127 WSAK127
Velleman
WSAK129 WSAK129
Velleman
WSG152 WSG152
Velleman
28124 28124
Parallax

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2137158
  • Manufacturer: Velleman
  • Manufacturer no.: MK139
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
5+ $18.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
CLAP ON/OFF SWITCH KIT

Specifications:
  • Control your lights
  • "1-clap" or "2-clap" mode selection
  • "2-clap" mode features built-in safety turn-off timer (5h approx.)
  • Output relay "pulse" or "toggle" selection
  • Microprocessor controlled
  • Output relay with LED-indicator
  • Relay power rating: 24VDC/AC 3A
  • With DC adaptor socket
  • Power supply: 12VDC/150mA
  • Size: 3.1" x 2.9" x 0.9"

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product