Surface Mounted Device Christmas Tree Kit with 6 LEDs CR2025/CR2032

You may also like:
WSSA130 WSSA130
Velleman
WSI102 WSI102
Velleman
WSL131 WSL131
Velleman
WSSA200 WSSA200
Velleman
WSSA100 WSSA100
Velleman
WSSA101 WSSA101
Velleman

$6.95 ea

138 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2196502
  • Manufacturer: Velleman
  • Manufacturer no.: WSSA142
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $6.95
5+ $6.25

Request a Large Quantity Quote

SMD X-Mass Tree Kit

This is a great kit for testing your skills for surface mount soldering.

Features

  • Miniature Xmas gadget
  • 6 LEDs flash alternately
  • Tree can be operated pending (e.g. from the ceiling or Xmas tree) or can be worn as a badge (pin supplied)
  • Great attention grabber
  • Ideal introduction to SMD (Surface Mounted Device) technology
  • Some extra parts are supplied, in case some get lost or damaged

Specifications

  • Power supply: 3V Li button cell (e.g. CR2025 or CR2032)
  • Power consumption: 5mA approx.
  • Dimensions: 1.75 x 1.6 x 0.3"

Extras

  • Hint: use tweezers, a soldering iron with a fine tip (25W max.) and thin 0.6mm solder


Report a problem
Suggest a product
Specification Value
Design LevelAdvanced Kit
Piece Count21


Report a problem
Suggest a product