White LED Flashlight Key Fob Kit V23GA/GP23A Battery Required

You may also like:
WSL141 WSL141
MK124 MK124
MK169Y MK169Y
MK167 MK167
MK183 MK183
MK169R MK169R

$11.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2196511
  • Manufacturer: Velleman
  • Manufacturer no.: MK143
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
5+ $11.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

White LED Flashlight Keyfob

Features

  • white LED technology
  • 2 high-power LEDs (4500mcd)
  • LED life: > 100.000h (more than 11 years at a stretch! )
  • low power consumption
  • runs up to 10 hours on a single battery (test conditions : 15s ON, 60s OFF continuous for 7 hours/day)
  • automatic battery management for efficient use of battery power
  • built-in strobo effect for emergencies. Can also be used as an attention grabber...

    Specifications

  • power supply: 12V e.g. V23GA, GP23GA, etc… (battery not included)
  • dimensions: 2.4 x 1.6 x 0.6"
  • weight: 1.1oz. (with battery)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product