Remote Control Via GSM Cellphone Turn Equipment On and Off at Any Location

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
ROB0022 ROB0022
DFRobot
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
21-880 21-880
Jameco Kitpro

$16.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2130773
  • Manufacturer: Velleman
  • Manufacturer no.: MK160
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
5+ $16.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Remote Control Via GSM Mobile Phone

Features

  • turn equipment on and off at any location via GSM mobile phone
  • applications: turn on lighting, heating, open your gate, simulate presence, control animal feeders, activate car alarm, etc...
  • ring detection circuit avoids phone charges
  • no need to open or modify phone, no physical connection to mobile phone
  • works with most GSM mobile phones


  • Specifications

  • dual operation mode: on/off toggle or on with auto turn-off timer
  • timer settings: 0.5s, 2s, 30s, 1 min, 5 min, 15 min, 30min and 1 hour
  • NO/NC 3A relay output
  • power supply: 12Vdc / 100mA
  • dimensions: 4 x 1.7 x 0.9"


  • Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
    Specification Value
    Design LevelAdvanced Kit
    Piece Count30


    Report a problem
    Suggest a product