2-Channel IR Remote Receiver Kit

You may also like:
FMST-100 FMST-100
Electronic Rainbow
AMFM-108CK AMFM-108CK
Elenco Electronics
MK179 MK179
Velleman
K7000 K7000
Velleman
MK137 MK137
Velleman
MK160 MK160
Velleman

$18.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2187198
  • Manufacturer: Velleman
  • Manufacturer no.: MK161
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
5+ $18.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

2-Channel IR Remote Receiver Kit

Features

  • two channels with relay output (24VAC/DC 1A max.)
  • ultracompact mode
  • channel and reception indication through LEDs
  • toggle / pulse selection for each channel
  • learn mode for channel ID
  • all settings are stored in EEPROM
  • compatible with most Velleman Kit IR remotes: MK162, K6710, K8051, K8049

Specifications

  • power supply: 12V DC
  • power consumption: 75mA max.
  • dimensions: 1.7 x 1.9 x 0.6"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product