Flickering LED Electronic Candle Kit with 5 Hour Timer CR2032 3V Battery Required

You may also like:
MK130 MK130
WSI102 WSI102
MK131 MK131
MK100 MK100
MK101 MK101
WSSA145 WSSA145

$7.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2196529
  • Manufacturer: Velleman
  • Manufacturer no.: MK167
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
10+ $7.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Flickering Electronic Candle Kit

Features

  • cannot be blown out by the wind
  • safe for kids and pets
  • great at home, for parties, Xmas, Halloween, etc.
  • choose between 3 different modes:
    • realistically flickering flame
    • steady flame
    • fade in - fade out
  • fits standard 38mm cup
  • safe: no flame or heat
  • 5h turn-off timer saves batteries
  • yellow high-intensity LED

Specifications

  • power supply: 1x CR2032 3V battery (not incl.)
  • autonomy: +/- 15 days (5h/day, flickering candle mode)
  • power-off timer: +/- 5h
  • current consumption: 4mA max
  • dimensions: 1.50 x 0.98"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product