35 LED Flashing Star Kit Red

You may also like:
MK130 MK130
WSI102 WSI102
MK131 MK131
WSSA100 WSSA100
MK101 MK101
WSSA145 WSSA145

$11.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2187235
  • Manufacturer: Velleman
  • Manufacturer no.: MK169R
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
5+ $11.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Red Flashing LED Star Kit

Features

  • Great seasonal gadget!
  • Safe battery operation
  • Select: flashing or static operation
  • Application: desktop or hanging from the ceiling
  • Multiple kits enhance the effect
  • In-car (12V) operation possible

Specifications:

  • 35 LEDs - Red color
  • Power supply: 1 x 9V battery (not included)
  • Current consumption: 40mA (static mode)
  • Flash duty cycle: 1:2
  • Dimensions: 3.54 x 3.54"
  • Also available in Yellow (P/N 2187243)



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product