Voice Changer Kit

You may also like:
MK103 MK103
MK195 MK195
30016 30016
MK115 MK115

$13.95 ea

309 ship on Mar. 3
46 ship on Mar. 26


  • Jameco Part no.: 2130731
  • Manufacturer: Velleman
  • Manufacturer no.: WSAH171
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $13.95
5+ $12.95

Request a Large Quantity Quote

Voice Changer Kit

35 Solderable Pieces

Features

  • Make your voice sound like a robot
  • Add vibrato effect
  • Use the 'pitch'-buttons and make your voice sound lower or higher
  • Built-in microphone and power amplifier with volume control
  • Just add a speaker (We recommend our flat 8Ω speaker, P/N: 2234134)
  • Hours of fun!
  • Great for parties, plays, recordings, games, prank phone calls etc.

Specifications

  • Speaker / line output terminals
  • On/off switch
  • Max. output power: 1.5W (4 ohm)
  • Power supply: 9VDC / 300mA (or 9V battery, P/N: 198731)
  • Dimensions: 3.0" x 1.8"


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit


Report a problem
Suggest a product