Mini 6-LED Chaser Kit 4-15VDC

You may also like:
MK130 MK130
WSI102 WSI102
MK131 MK131
MK100 MK100
MK101 MK101
WSSA145 WSSA145

$8.95 ea

24 ship on May. 11
More Available – 14 weeks


  • Jameco Part no.: 2196537
  • Manufacturer: Velleman
  • Manufacturer no.: MK173
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $8.95
5+ $7.95

Request a Large Quantity Quote

Mini 6-LED Chaser

Features

  • 1 LED scans from side to side or in 1 direction (selectable)
  • as attention grabber in stores, at exhibitions, etc...
  • as seen in classic TV series...
  • applications:
       ·toys
       ·scale and RC models
       ·as gadget
       ·for stage, plays, movies, etc
  • 6 high-intensity 3mm red LEDs

    Specifications

  • power supply: 4-15VDC (20mA at 12VDC)
  • fixed scan speed (side to side): 0.5s
  • dimensions: 2.18 x 0.99 x 0.39"

    Report a problem
    Suggest a product
  • Specification Value
    Design LevelBeginner Kit


    Report a problem
    Suggest a product