3rd Brake Light Flasher Kit with 7 Flashes per Second

You may also like:
MK130 MK130
WSI102 WSI102
MK131 MK131
MK100 MK100
MK101 MK101
WSSA145 WSSA145

$8.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2196553
  • Manufacturer: Velleman
  • Manufacturer no.: MK178
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
10+ $8.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

3rd Brake Light Flasher Kit

>>> INCREASES SAFETY <<<

Works on every car with a third brake light, with either LEDs or incandescent bulbs. Check with local authorities if the use of this device is allowed in your country.

Features

  • Easy two-step install
  • makes your 3rd brake light flash
  • selectable number of flashes: 5 or 10 times
  • selectable flash repeat interval: always or not within 5-7sec between two brakes
  • includes shrink tube to cover complete unit
  • flash frequency: 7 times per second

    Specifications

  • power supply: 12VDC
  • max load: 4A
  • dimensions: +/- 2.4 x 1.2 x 0.78"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product