AC Power Voltage LED Kit without Enclosure 100-240VAC 50/60Hz

You may also like:
JE215 JE215
DFR0140 DFR0140
K8004 K8004
K1823 K1823
34020 34020
K8042 K8042

$4.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2196561
  • Manufacturer: Velleman
  • Manufacturer no.: MK181
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
15+ $4.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

AC Power Voltage LED

Note: only for use inside a cabinet

Features

  • blue LED operated on mains voltage
  • suited for mains indicator or other pilot lamps
  • for safety guidance, stairs, corridors…
  • small in size!
  • special X2 safety capacitor

Specifications

  • supply from: 100Vac to 240Vac 50Hz or 60Hz
  • dimensions: 28x18mm / 1.10 x 0.71"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product