Velleman MK183 USB SMD Christmas Tree Kit

You may also like:
WSSA130 WSSA130
Velleman
WSI102 WSI102
Velleman
WSL131 WSL131
Velleman
WSSA200 WSSA200
Velleman
WSSA100 WSSA100
Velleman
WSSA101 WSSA101
Velleman

$10.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2150694
  • Manufacturer: Velleman
  • Manufacturer no.: MK183
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
5+ $10.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

USB Surface Mount Christmas Tree Kit

Velleman MK183 USB SMD X-Mas Tree
The perfect SMD (surface mount device) kit for the Christmas holidays and an ideal introduction to SMD technology. Easy to mount. PC- or battery-powered.

Features
  • Miniature size gadget
  • Great as attention grabber
  • Some extra parts are supplied, in case some get lost or damaged
  • Tree can be operated pending
  • ON/OFF slide switch

Specifications

  • Power consumption: 7mA
  • Power supply: battery: CR2032 (Not included, recommend P/N 14162) or USB: 5V
  • Dimensions: 2.48" x 2.24"
  • 27 pieces

Video Instructions



Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product