Velleman MK184

You may also like:
WSAA6400 WSAA6400
Velleman
28122 28122
Parallax
WSAK127 WSAK127
Velleman
WSAK129 WSAK129
Velleman
WSG152 WSG152
Velleman
28124 28124
Parallax

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2150686
  • Manufacturer: Velleman
  • Manufacturer no.: MK184
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
10+ $8.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Velleman MK184 Electronic RGB Candle

Velleman MK184 Electronic RGB Candle Kit

Assemble a realistic flickering candle flame effect, as opposed to similar import items. It's also a good kit to start with if you are new to soldering. With only 13 components, it's a relatively quick build. Safe for pets, children, furniture, and holiday decorations. Note: The picture above represents the colors displayed. The kit makes one candle.

Features
  • Colors: Yellow / Red / Blue / Green / Cyan / Magenta
  • Fixed color or automatic color change mode
  • Hi-power RGB LED
Specifications
  • Battery: 6V/165mAh (4LR44 not incl.)
  • Power consumption: 3-10mA (depends on selected color)
  • Dimensions: diameter: 38mm/1.5", height: 36mm/1.4"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product