Low Voltage LED Light Organ Kit

You may also like:
MK130 MK130
MK131 MK131
MK102 MK102
MK112 MK112
MK150 MK150
MK135 MK135

$14.39 ea

10 ship on Aug. 26


  • Jameco Part no.: 2187307
  • Manufacturer: Velleman
  • Manufacturer no.: MK186
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $14.39

Request a Large Quantity Quote

Low Voltage LED Light Organ Kit

Also available as completely mounted module VM186

Features

  • panel-mount concept: simple to build
  • Hi-power output
  • built-in microphone
  • adjustable sensitivity
  • blue indicator led
  • ideal for:
    • 12/24V RGB led strips
    • 12/24V single colour led strips
    • 12V halogen lamps
    • incandescent lamps
    • 12V led lamps
    • etc...
  • suited for in-car use

Specifications

  • power supply: 12-24VDC
  • output: 5a max.
  • dimensions: 100 x 40 x 35mm / 3.93 x 1.57 x 1.37"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product