1 Second to 60 Hour Pulse-Pause Timer Kit

You may also like:
ANGCLKV1 ANGCLKV1
KIT-555TUTORIAL KIT-555TUTORIAL
VM141 VM141
K8089 K8089
MK123 MK123
VM163 VM163

$20.95 ea

15 ship on Apr. 22
More Available – 14 weeks


  • Jameco Part no.: 2187323
  • Manufacturer: Velleman
  • Manufacturer no.: MK188
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $20.95
5+ $18.95

Request a Large Quantity Quote

1 Second to 60 Hour Pulse-Pause Timer Kit

Features

  • Assembly required
  • Wide timing range
  • easy time setting
  • start with 'pulse' or 'pause'
  • 'single shot' or 'loop'-selection
  • applications:
  • blinking of lights
  • pulsed operation of buzzers
  • automatic irrigation
  • lawn sprinklers
  • toilet flushing or ventilation
  • battery charging time control
  • cyclic operation of equipment

    Specifications

  • power supply: 12-24 VDC, via screw terminals
  • relay contact: 16 A max.
  • dimensions: 80 x 45 x 22 mm / 3.15 x 1.78 x 0.86"

    Report a problem
    Suggest a product
  • Specification Value
    Design LevelIntermediate Kit


    Report a problem
    Suggest a product