Multi Voltage Pilot LED Kit

You may also like:
MK130 MK130
WSI102 WSI102
MK131 MK131
MK100 MK100
MK101 MK101
WSSA145 WSSA145

$6.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2247867
  • Manufacturer: Velleman
  • Manufacturer no.: MK196
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
10+ $6.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Multi Voltage Pilot LED Kit

These ultra-small blue led pilot lights fit everywhere and run from almost any power source.

Features

  • Bright blue 3 mm LED
  • Small size
  • Wide voltage range
  • Low power consumption
  • Long life
  • Horizontal or vertical mounting possible
  • One kit contains two units

    Application Ideas

  • Pilot light
  • staircase lighting
  • guide lighting
  • orientation lighting
  • etc.

    Specifications

  • voltage range: 12 - 240 VAC / DC (depending on resistors)
  • board size: 27 x 13 mm / 1.06 x 0.51"
  • LED current: 0.5 - 2 mA

    Report a problem
    Suggest a product
  • Specification Value
    Design LevelIntermediate Kit


    Report a problem
    Suggest a product