Switch Magnetic Reed Single Pole Single Throw 0.5 Amp @ 100 Volt DC

You may also like:
RI-01CGP1015 RI-01CGP1015
Coto Technology USA
DSS6NZ82A103Q55B DSS6NZ82A103Q55B
Murata
BLM18PG300SN1D BLM18PG300SN1D
Murata

$1.29 ea

1,011 In Stock
900 ship on Jan. 28


  • Jameco Part no.: 171872
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MKA-14103-1015-R
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $1.29
10+ $1.15
100+ $0.99
500+ $0.89
1000+ $0.75

Request a Large Quantity Quote

SPST-NO Magnetic Reed Switch

Features:
  • Contact form: SPST-NO
  • Contact rating: 0.5A @ 100VDC
  • Axial type
  • Size: 0.53"L x 0.1"D

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST-NO
    Contact Rating0.5 A @ 100 VDC
    Product TypeAxial
    Product Length0.53 in.
    Height0.1 in.


    Report a problem
    Suggest a product