Switch Magnetic Reed Single Pole Single Throw 1 Amp @ 50 Volt DC 1 Amp @ 250 Volt AC

You may also like:
RI-01CAA RI-01CAA
MKA-14103-1015-R MKA-14103-1015-R
DSS6NZ82A103Q55B DSS6NZ82A103Q55B
BLM18PG300SN1D BLM18PG300SN1D

$1.75 ea

10% discount applied in cart

82 ship on May. 7


  • Jameco Part no.: 1951342
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MKC-27103
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $1.75
10+ $1.49
100+ $1.29
500+ $1.09

Request a Large Quantity Quote

SPST-NO Magnetic Reed Switch

Features:
  • Contact form: SPST-NO
  • Contact rating: 1.0A @ 220VDC
  • Axial type
  • Size: 2.24"L x 0.1"D

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST-NO
    Contact Rating1.0A @ 220VDC
    Product TypeAxial
    Product Length2.24 in.
    Height0.1 in.


    Report a problem
    Suggest a product