Terminal Block 4 Position Wire to Board 55° Angle 3.81mm Pitch Through Hole

You may also like:
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161

$2.49 ea

207 ship on May. 13
More Available – 9 weeks


  • Jameco Part no.: 2313567
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: MKDS-1/4-3.81
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

Terminal Block 4 Position Wire to Board 55° Angle 3.81mm Pitch Through Hole

Specifications

  • Number of Levels: 1
  • Positions Per Level: 4
  • Pitch: 0.150" (3.81 mm)
  • Mating Orientation: 55° (125°) Angle with Board
  • Current: 10 A
  • Voltage: 300 V
  • Wire Gauge: 16-30 AWG
  • Mounting Type: Through Hole
  • Wire Termination: Screw - Rising Cage Clamp
  • Color: Green
  • Housing Material: Polyamide (PA), Nylon
  • Torque - Screw: 0.22-0.25 Nm (1.9-2.2 Lb-In)
  • Screw Thread: M2


Report a problem
Suggest a product
Specification Value
Pitch0.150 in., 3.81 mm
GenderFemale
Number of Positions4
DescriptionHeader
Current Rating10 A
Voltage Rating200 VAC
Top TerminationScrew
Body OrientationRight Angle
MountingThrough Hole
Number of Rows1


Report a problem
Suggest a product