# of units | Price |
---|---|
1+ | $3.49 |
10+ | $3.25 |
100+ | $2.95 |
500+ | $2.69 |
1000+ | $2.39 |
Specification | Value |
---|---|
Pitch | 0.150 in., 3.81 mm |
Gender | Female |
Number of Positions | 7 |
Description | Header |
Current Rating | 10 A |
Voltage Rating | 200 VAC |
Top Termination | Screw |
Body Orientation | Right Angle |
Mounting | Through Hole |
Number of Rows | 1 |