Terminal Block 8 Position Wire to Board 55° Angle 3.81mm Pitch Through Hole

You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2313575">Substitute Products

  • Jameco Part no.: 2313575
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: MKDS-1/8-3.81
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Terminal Block 8 Position Wire to Board 55° Angle 3.81mm Pitch Through Hole

Specifications

  • Number of Levels: 1
  • Positions Per Level: 8
  • Pitch: 0.150" (3.81 mm)
  • Mating Orientation: 55° (125°) Angle with Board
  • Current: 10 A
  • Voltage: 300 V
  • Wire Gauge: 16-30 AWG
  • Mounting Type: Through Hole
  • Wire Termination: Screw - Rising Cage Clamp
  • Color: Green
  • Housing Material: Polyamide (PA), Nylon
  • Torque - Screw: 0.22-0.25 Nm (1.9-2.2 Lb-In)
  • Screw Thread: M2


Report a problem
Suggest a product
Specification Value
Pitch0.150 in., 3.81 mm
GenderFemale
Number of Positions8
DescriptionHeader
Current Rating10 A
Voltage Rating200 VAC
Top TerminationScrew
Body OrientationRight Angle
MountingThrough Hole
Number of Rows1


Report a problem
Suggest a product