# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
50+ | $1.49 |
100+ | $1.25 |
250+ | $1.09 |
Specification | Value |
---|---|
Pitch (Inches) | 0.400 |
Gender | Female |
No. of Positions | 3 |
Description | Header |
Maximum Current Rating (A) | 60 |
Rated Voltage (V) | 600 |
Top Termination | Screw |
Body Orientation | Right Angle |
Mounting | Through Hole |
No. of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | PC Pins |
Wire Size | 6-20 AWG |
Contact Material | Copper Alloy |
Housing Material | Polyamide |
Housing Color | Green |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 100°C |
Pitch (mm) | 10.16 |
Product Depth | 18.2mm |
Family | Combicon MKDSP |
Product Height | 29.3mm |
Product Length | 31.4mm |
Figure | 4 |