This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
1+ | $6.95 |
10+ | $6.25 |
50+ | $5.59 |
Specification | Value |
---|---|
Contact Points | 400 |
Terminal Strips | 1 |
Bus Strips | 2 |
Binding Posts | 0 |
Hole Spacing | 0.1 in. |
Length | 3.30 in. |
Width | 2.20 in. |
Packages Supported | DIP |
Additional Feature | N/A |
Weight | 0.09 lbs. |