Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Mylar Capacitor 0.18uF (180nF) 100V Radial Epoxy Film

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001
Clearance

$0.25 ea

10% discount applied in cart

18,792 ship on Sep. 18


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.075

Request a Large Quantity Quote

Mylar Capacitor 0.18µF 100V Radial Epoxy Film

Features:

  • Capacitance:0.18µF (180nF; 180,000pF)
  • Voltage Rating: 100V
  • Tolerance: 10±%


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.18
Voltage (VDC)100
Tolerance (%)10
Size (L x W x H) (mm)7.2 x 9.6 x 4.5
Lead Pitch - mm4.8
Capacitance (pF)180000


Report a problem
Suggest a product