Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Straight Header Unshrouded 8 Position 3.96mm Pitch Locking Ramp Round Post

You may also like:
09-50-3031 09-50-3031
7900F-6-R 7900F-6-R
7900F-3-R 7900F-3-R
26-60-4030 26-60-4030
7900-4-R 7900-4-R
26-60-4060 26-60-4060

$0.65 ea

480 ship on Oct. 26


  • Jameco Part no.: 2306287
  • Manufacturer: Pancon
  • Manufacturer no.: MLSR156-8-T
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.55
100+ $0.45
500+ $0.39

Request a Large Quantity Quote

Straight Header Unshrouded 8 Position 3.96mm Pitch Locking Ramp Round Post

Specifications

  • Number of Contacts: 8
  • Pitch: 3.96 mm (0.156")
  • Square pin
  • Type: Unshrouded Header
  • Body Orientation: Straight
  • Gender: Pin-Header (male), round post
  • Mounting: Through Hole
  • Feature: Locking
  • Maximum Voltage Rating: N/A
  • Maximum Current Rating: N/A
  • Termination Method: Solder


Report a problem
Suggest a product
Specification Value
GenderMale
No. of Contacts8
No. of Rows1
Maximum Current Rating (A)7
Maximum Voltage Rating250VAC/250VDC
Maximum Contact Resistance6 mOhm
Contact PlatingTin Over Copper
Contact MaterialBrass
Housing MaterialPolyester
Body OrientationStraight
Housing ColorNatural/White
Terminal Pitch (mm)3.96
Additional FeaturePolarized, Locking Ramp


Report a problem
Suggest a product