RS485 Driver Board

You may also like:
JE215 JE215
Jameco Kitpro
DFR0140 DFR0140
DFRobot
WSI8004 WSI8004
Velleman
WSPC1823 WSPC1823
Velleman
34020 34020
Solarbotics
WSPC8042 WSPC8042
Velleman

$13.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2265391
  • Manufacturer: Velleman
  • Manufacturer no.: MM107
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
5+ $13.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

RS485 Driver Board

Small, versatile and easy to use! use this smd prototyping board by connecting it to your existing circuits in order to perform tests and build prototypes.

Features

  • converts serial TTL to RS485 signal
  • suitable for Arduino® microcontrollers

Specifications

  • power supply: 5 V
  • operating distance: up to 1200 m / 0.75 mile
  • maximum data rate: 35 Mbps at a distance of up to 10 m / ca. 33 ft or 100 Kbps at a distance of up to 1200 m / 0.75 mile


Report a problem
Suggest a product
Specification Value
Design LevelAdvanced Kit
Piece Count5


Report a problem
Suggest a product